Part Details for CMF60R87000FNBF by Vishay Intertechnologies
Overview of CMF60R87000FNBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF60R87000FNBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C9302
|
Newark | Cmf60, 0.87 Ohm, +/- 1 Percent, 200 Ppm |Vishay CMF60R87000FNBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9410 | Buy Now |
DISTI #
CMF60R87000FNBF
|
Avnet Americas | CMF-60 .87 1% T-00 B14 - Bulk (Alt: CMF60R87000FNBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5663 / $0.8671 | Buy Now |
DISTI #
71-CMF60R87000FNBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 0.87ohms 1% RoHS: Not Compliant | 0 |
|
$0.8910 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 300 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 240 |
|
$0.4500 / $1.5000 | Buy Now |