Part Details for CMF65100K00FEEA by Vishay Intertechnologies
Overview of CMF65100K00FEEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65100K00FEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF65100K00FEEA
|
Avnet Americas | CMF-65 100K 1% T-9 EA e3 - Tape and Reel (Alt: CMF65100K00FEEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.7018 | Buy Now |
Part Details for CMF65100K00FEEA
CMF65100K00FEEA CAD Models
CMF65100K00FEEA Part Data Attributes
|
CMF65100K00FEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF65100K00FEEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF65100K00FEEA
This table gives cross-reference parts and alternative options found for CMF65100K00FEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65100K00FEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65100K00FEEA | RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF65100K00FEEA vs CMF65100K00FEEA |
CMF-651003FT-9EK | Res,Axial,Metal Film,100K Ohms,500WV,1% +/-Tol,25ppm TC | Vishay Intertechnologies | CMF65100K00FEEA vs CMF-651003FT-9EK |
CMF65100K00FER6 | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FEEA vs CMF65100K00FER6 |
CMF65100K00FERE | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FEEA vs CMF65100K00FERE |
CMF65100K00FEBF | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FEEA vs CMF65100K00FEBF |
CMF65100K00FEEK | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF65100K00FEEA vs CMF65100K00FEEK |
CMF65100K00FER6 | RESISTOR, METAL FILM, 1 W, 1 %, 25 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF65100K00FEEA vs CMF65100K00FER6 |