Part Details for CMF65100K00FKEK by Vishay Intertechnologies
Overview of CMF65100K00FKEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65100K00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T9298
|
Newark | Cmf-65 100K 1% T-1 Ek E3 |Vishay CMF65100K00FKEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF65100K00FKEK
|
Avnet Americas | CMF-65 100K 1% T-1 EK e3 - Bulk (Alt: CMF65100K00FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2725 / $2.7918 | Buy Now |
DISTI #
71-CMF65100K00FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.5W 100Kohms 1% RoHS: Compliant | 179 |
|
$0.6540 / $1.2600 | Buy Now |
DISTI #
CMF65100K00FKEK
|
TTI | Metal Film Resistors - Through Hole 1.5W 100Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$0.6630 / $0.6980 | Buy Now |
Part Details for CMF65100K00FKEK
CMF65100K00FKEK CAD Models
CMF65100K00FKEK Part Data Attributes
|
CMF65100K00FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF65100K00FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF65100K00FKEK
This table gives cross-reference parts and alternative options found for CMF65100K00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65100K00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65100K00FKEA | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKEA |
CMF65100K00FKRE70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKRE70 |
CMF65100K00FKEB70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKEB70 |
CMF65100K00FKRE | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKRE |
CMF65100K00FKR670 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKR670 |
CMF65100K00FKEB | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKEB |
CMF65100K00FKEA70 | Fixed Resistor, Metal Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKEA70 |
CMF65100K00FKR6 | Fixed Resistor, Metal Film, 1.5W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF65100K00FKEK vs CMF65100K00FKR6 |