Part Details for CMF651K0000FLEA by Vishay Intertechnologies
Overview of CMF651K0000FLEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF651K0000FLEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF651K0000FLEA
|
Avnet Americas | CMF-65 1K 1% T-0 EA e3 - Tape and Reel (Alt: CMF651K0000FLEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.5034 | Buy Now |
|
Quest Components | 2000 |
|
$0.3900 / $1.5000 | Buy Now | |
DISTI #
CMF651K0000FLEA
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 1.5 W, Axial Leaded, Metal Film, Precision (Alt: CMF651K0000FLEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF651K0000FLEA
CMF651K0000FLEA CAD Models
CMF651K0000FLEA Part Data Attributes
|
CMF651K0000FLEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF651K0000FLEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |