Part Details for CMF6520K000FKEB by Vishay Dale
Overview of CMF6520K000FKEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6520K000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6520K000FKEB-ND
|
DigiKey | RES 20K OHM 1.5W 1% AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4796 | Buy Now |
Part Details for CMF6520K000FKEB
CMF6520K000FKEB CAD Models
CMF6520K000FKEB Part Data Attributes
|
CMF6520K000FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6520K000FKEB
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6520K000FKEB
This table gives cross-reference parts and alternative options found for CMF6520K000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6520K000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6520K000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6520K000FKEB vs CMF6520K000FKRE |
CMF6520K000FKEA70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKEA70 |
CMF6520K000FKBF | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF6520K000FKEB vs CMF6520K000FKBF |
CMF6520K000FKEB | Fixed Resistor, Metal Film, 1.5W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKEB |
CMF6520K000FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 20000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF6520K000FKEB vs CMF6520K000FKEK |
CMF6520K000FKRE70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKRE70 |
CMF6520K000FKRE | Fixed Resistor, Metal Film, 1.5W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKRE |
CMF6520K000FKR670 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKR670 |
CMF6520K000FKEK70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKEK70 |
CMF6520K000FKEB70 | Fixed Resistor, Metal Film, 1W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF6520K000FKEB vs CMF6520K000FKEB70 |