Part Details for CMF6539R200BHBF by Vishay Dale
Overview of CMF6539R200BHBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6539R200BHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6539R200BHBF-ND
|
DigiKey | RES 39.2 OHM 1.5W 0.1% AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4873 | Buy Now |
Part Details for CMF6539R200BHBF
CMF6539R200BHBF CAD Models
CMF6539R200BHBF Part Data Attributes
|
CMF6539R200BHBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF6539R200BHBF
Vishay Dale
RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 39.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6539R200BHBF
This table gives cross-reference parts and alternative options found for CMF6539R200BHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6539R200BHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6539R200BHR6 | Fixed Resistor, Metal Film, 1.5W, 39.2ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6539R200BHBF vs CMF6539R200BHR6 |
CMF6539R200BHEB | Fixed Resistor, Metal Film, 1.5W, 39.2ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6539R200BHBF vs CMF6539R200BHEB |
CMF6539R200BHRE70 | Fixed Resistor, Metal Film, 1W, 39.2ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6539R200BHBF vs CMF6539R200BHRE70 |
CMF6539R200BHEK | Fixed Resistor, Metal Film, 1.5W, 39.2ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6539R200BHBF vs CMF6539R200BHEK |
CMF6539R200BHBF | Fixed Resistor, Metal Film, 1.5W, 39.2ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6539R200BHBF vs CMF6539R200BHBF |