Part Details for CMF65499K00FKEB. by Vishay Intertechnologies
Overview of CMF65499K00FKEB. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65499K00FKEB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8245
|
Newark | Resistance:499Kohm, Product Range:Cmf Series, Power Rating:1.5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Vishay CMF65499K00FKEB. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 | Buy Now |