Part Details for CMF655K0000FKEB by Vishay Intertechnologies
Overview of CMF655K0000FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF655K0000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T2084
|
Newark | Cmf-65 5K 1% T-1 Eb E3 |Vishay CMF655K0000FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 | Buy Now |
DISTI #
CMF655K0000FKEB
|
Avnet Americas | CMF-65 5K 1% T-1 EB e3 - Tape and Reel (Alt: CMF655K0000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.5034 | Buy Now |
DISTI #
71-CMF655K0000FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.5W 5Kohms 1% RoHS: Compliant | 1546 |
|
$0.4460 / $1.2800 | Buy Now |