Part Details for CMF656R1900FKBF by Vishay Dale
Overview of CMF656R1900FKBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF656R1900FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF656R1900FKBF-ND
|
DigiKey | RES 6.19 OHM 1.5W 1% AXIAL Min Qty: 100 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9903 | Buy Now |
Part Details for CMF656R1900FKBF
CMF656R1900FKBF CAD Models
CMF656R1900FKBF Part Data Attributes:
|
CMF656R1900FKBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF656R1900FKBF
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 6.19 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF656R1900FKBF
This table gives cross-reference parts and alternative options found for CMF656R1900FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF656R1900FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF656R1900FKR6 | Fixed Resistor, Metal Film, 1.5W, 6.19ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF656R1900FKBF vs CMF656R1900FKR6 |
CMF656R1900FKRE | Fixed Resistor, Metal Film, 1.5W, 6.19ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF656R1900FKBF vs CMF656R1900FKRE |
CMF656R1900FKEK | Fixed Resistor, Metal Film, 1.5W, 6.19ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF656R1900FKBF vs CMF656R1900FKEK |
CMF656R1900FKBF88 | Fixed Resistor, Metal Film, 1W, 6.19ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF656R1900FKBF vs CMF656R1900FKBF88 |
CMF656R1900FKBF | Fixed Resistor, Metal Film, 1.5W, 6.19ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF656R1900FKBF vs CMF656R1900FKBF |