Part Details for CMF65R51000GLRE by Vishay Intertechnologies
Overview of CMF65R51000GLRE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF65R51000GLRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T8534
|
Newark | Cmf-65 .51 2% T-0 R36 |Vishay CMF65R51000GLRE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 | Buy Now |
DISTI #
CMF65R51000GLRE
|
Avnet Americas | RES MTLFLM CMF-65 0.51 OHM 2% T-0 R36 AXL TH - Tape and Reel (Alt: CMF65R51000GLRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.1885 | Buy Now |
DISTI #
CMF65R51000GLRE
|
Avnet Americas | RES MTLFLM CMF-65 0.51 OHM 2% T-0 R36 AXL TH - Tape and Reel (Alt: CMF65R51000GLRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.1885 | Buy Now |
DISTI #
CMF65R51000GLRE
|
Avnet Americas | RES MTLFLM CMF-65 0.51 OHM 2% T-0 R36 AXL TH - Tape and Reel (Alt: CMF65R51000GLRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.1885 | Buy Now |
Part Details for CMF65R51000GLRE
CMF65R51000GLRE CAD Models
CMF65R51000GLRE Part Data Attributes
|
CMF65R51000GLRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF65R51000GLRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 0.51ohm, 500V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CMF65R51000GLRE
This table gives cross-reference parts and alternative options found for CMF65R51000GLRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF65R51000GLRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF65R51000GLR680 | Fixed Resistor, Metal Film, 1.5W, 0.51ohm, 500V, 2% +/-Tol, 150ppm/Cel, | Vishay Intertechnologies | CMF65R51000GLRE vs CMF65R51000GLR680 |