Part Details for CMF70-1001JT-00B14 by Vishay Dale
Overview of CMF70-1001JT-00B14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70-1001JT-00B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 1.75W, 1000OHM, 500V, 5% +/-TOL, 200PPM/CEL | 60 |
|
$0.6840 / $1.1400 | Buy Now |