Part Details for CMF70120K00FKEA by Vishay Intertechnologies
Overview of CMF70120K00FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70120K00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T3387
|
Newark | Cmf-70 120K 1% T-1 Ea E3 |Vishay CMF70120K00FKEA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
CMF70120K00FKEA
|
Avnet Americas | RES MTLFLM CMF-70 120K OHM 1% T-1 EA E3 AXL TH - Tape and Reel (Alt: CMF70120K00FKEA) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4955 / $1.3583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0600 | Buy Now |
DISTI #
61396940
|
Verical | Res Metal Film 120K Ohm 1% 1.25W ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2101 | Americas - 2488 |
|
$0.3244 | Buy Now |