Part Details for CMF70150K00FER7 by Vishay Intertechnologies
Overview of CMF70150K00FER7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70150K00FER7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C2643
|
Newark | Cmf70, 150 Kohm, +/- 1 Percent, 25 Ppm |Vishay CMF70150K00FER7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.6600 | Buy Now |
DISTI #
CMF70150K00FER7
|
Avnet Americas | RES MTLFLM CMF-70 150K OHM 1% T-9 RE7 AXL TH - Tape and Reel (Alt: CMF70150K00FER7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.6804 / $1.7493 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.3600 | Buy Now |