Part Details for CMF70150R00FKEK by Vishay Intertechnologies
Overview of CMF70150R00FKEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70150R00FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T3437
|
Newark | Cmf-70 150 1% T-1 Ek E3 |Vishay CMF70150R00FKEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
09AH8790
|
Newark | Cmf-70 150 1% T-1 Ek E3 Rohs Compliant: Yes |Vishay CMF70150R00FKEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
CMF70150R00FKEK
|
Avnet Americas | RES MTLFLM CMF-70 150 OHM 1% T-1 EK E3 AXL TH - Bulk (Alt: CMF70150R00FKEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 300 |
|
$0.7062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF70150R00FKEK
|
Avnet Americas | RES MTLFLM CMF-70 150 OHM 1% T-1 EK E3 AXL TH - Bulk (Alt: CMF70150R00FKEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 300 |
|
$0.7062 | Buy Now |
DISTI #
CMF70150R00FKEK
|
Avnet Americas | RES MTLFLM CMF-70 150 OHM 1% T-1 EK E3 AXL TH - Bulk (Alt: CMF70150R00FKEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 300 |
|
$0.7062 | Buy Now |
Part Details for CMF70150R00FKEK
CMF70150R00FKEK CAD Models
CMF70150R00FKEK Part Data Attributes
|
CMF70150R00FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF70150R00FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF70150R00FKEK
This table gives cross-reference parts and alternative options found for CMF70150R00FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF70150R00FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF70150R00FKR6 | Fixed Resistor, Metal Film, 1.75W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF70150R00FKEK vs CMF70150R00FKR6 |
CMF70150R00FKR688 | Fixed Resistor, Metal Film, 1W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF70150R00FKEK vs CMF70150R00FKR688 |
CMF70150R00FKBF | Fixed Resistor, Metal Film, 1.75W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF70150R00FKEK vs CMF70150R00FKBF |
CMF-701500FT-1EK | Fixed Resistor, Metal Film, 1.75W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF70150R00FKEK vs CMF-701500FT-1EK |
CMF70150R00FKEB | Fixed Resistor, Metal Film, 1.75W, 150ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF70150R00FKEK vs CMF70150R00FKEB |