Part Details for CMF7015K000FKEB by Vishay Intertechnologies
Overview of CMF7015K000FKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF7015K000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T3421
|
Newark | Cmf-70 15K 1% T-1 Eb E3 |Vishay CMF7015K000FKEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
CMF7015K000FKEB
|
Avnet Americas | CMF-70 15K 1% T-1 EB e3 - Tape and Reel (Alt: CMF7015K000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.0771 | Buy Now |
DISTI #
CMF7015K000FKEB
|
TTI | Metal Film Resistors - Through Hole 15K OHM 1% 100PPM 1.75W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0100 | Buy Now |
Part Details for CMF7015K000FKEB
CMF7015K000FKEB CAD Models
CMF7015K000FKEB Part Data Attributes
|
CMF7015K000FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF7015K000FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF7015K000FKEB
This table gives cross-reference parts and alternative options found for CMF7015K000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF7015K000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF7015K000FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF7015K000FKEB vs CMF7015K000FKEK |
CMF7015K000FKBF | Fixed Resistor, Metal Film, 1.75W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF7015K000FKEB vs CMF7015K000FKBF |
CMF7015K000FKEB | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF7015K000FKEB vs CMF7015K000FKEB |
CMF7015K000FKR6 | Fixed Resistor, Metal Film, 1.75W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF7015K000FKEB vs CMF7015K000FKR6 |
CMF7015K000FKEK | Fixed Resistor, Metal Film, 1.75W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF7015K000FKEB vs CMF7015K000FKEK |
CMF7015K000FKEA | Fixed Resistor, Metal Film, 1.75W, 15000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF7015K000FKEB vs CMF7015K000FKEA |
CMF7015K000FKEA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF7015K000FKEB vs CMF7015K000FKEA |
CMF7015K000FKRE | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF7015K000FKEB vs CMF7015K000FKRE |
CMF7015K000FKR6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF7015K000FKEB vs CMF7015K000FKR6 |