Part Details for CMF70250K00JKBF by Vishay Intertechnologies
Overview of CMF70250K00JKBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70250K00JKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T3606
|
Newark | Cmf-70 250K 5% T-1 B14 |Vishay CMF70250K00JKBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
CMF70250K00JKBF
|
Avnet Americas | RES MTLFLM CMF-70 250K OHM 5% T-1 B14 AXL TH - Bulk (Alt: CMF70250K00JKBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4955 / $1.3583 | Buy Now |
DISTI #
71-CMF70250K00JKBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.75W 250Kohms 5% RoHS: Not Compliant | 869 |
|
$0.8400 / $2.4800 | Buy Now |
DISTI #
CMF70250K00JKBF
|
TTI | Metal Film Resistors - Through Hole 1.75W 250Kohms 5% Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.6400 / $1.6300 | Buy Now |