Part Details for CMF70402K00FKWF by Vishay Intertechnologies
Overview of CMF70402K00FKWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF70402K00FKWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C3092
|
Newark | Cmf70, 402 Kohm, +/- 1 Percent, 100 Ppm |Vishay CMF70402K00FKWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
CMF70402K00FKWF
|
Avnet Americas | RES MTLFLM CMF-70 402K OHM 1% T-1 RE5 AXL TH - Tape and Reel (Alt: CMF70402K00FKWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4955 / $1.3583 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0600 | Buy Now |