Part Details for CMF7040R200FEEK by Vishay Intertechnologies
Overview of CMF7040R200FEEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF7040R200FEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T3766
|
Newark | Cmf-70 40.2 1% T-9 Ek E3 |Vishay CMF7040R200FEEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.8400 | Buy Now |
DISTI #
CMF7040R200FEEK
|
Avnet Americas | RES MTLFLM CMF-70 40.2 OHM 1% T-9 EK E3 AXL TH - Bulk (Alt: CMF7040R200FEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6804 / $4.3389 | Buy Now |
DISTI #
V36:1790_10488778
|
Arrow Electronics | Res Metal Film 40.2 Ohm 1% 1.25W ±25ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks Date Code: 2328 | Americas - 400 |
|
$1.2404 / $1.2529 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.3800 | Buy Now |
Part Details for CMF7040R200FEEK
CMF7040R200FEEK CAD Models
CMF7040R200FEEK Part Data Attributes:
|
CMF7040R200FEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF7040R200FEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 40.2ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF7040R200FEEK
This table gives cross-reference parts and alternative options found for CMF7040R200FEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF7040R200FEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF7040R200FER670 | Fixed Resistor, Metal Film, 1.75W, 40.2ohm, 500V, 1% +/-Tol, 25ppm/Cel, | Vishay Intertechnologies | CMF7040R200FEEK vs CMF7040R200FER670 |