Part Details for CMF7047R500FKBF by Vishay Intertechnologies
Overview of CMF7047R500FKBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF7047R500FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C3124
|
Newark | Resistor, metal Film,47.5Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF7047R500FKBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF7047R500FKBF
|
Avnet Americas | RES MTLFLM CMF-70 47.5 OHM 1% T-1 B14 AXL TH - Bulk (Alt: CMF7047R500FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4955 / $3.3957 | Buy Now |
DISTI #
71-CMF7047R500FKBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.75W 47.5ohms 1% RoHS: Not Compliant | 128 |
|
$1.1700 / $2.5200 | Buy Now |
Part Details for CMF7047R500FKBF
CMF7047R500FKBF CAD Models
CMF7047R500FKBF Part Data Attributes
|
CMF7047R500FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF7047R500FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 47.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |