Part Details for CMF7050R000FKEB by Vishay Intertechnologies
Overview of CMF7050R000FKEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF7050R000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5920
|
Newark | Through Hole Metal Film Resistor, Cmf Series, 50 Ohm, 1 W, - 1%, 500 V, Axial Leaded Rohs Compliant: Yes |Vishay CMF7050R000FKEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.0600 / $1.8100 | Buy Now |
DISTI #
03Y3255
|
Newark | Through Hole Metal Film Resistor, Cmf Series, 50 Ohm, 1 W, - 1%, 500 V, Axial Leaded |Vishay CMF7050R000FKEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3700 | Buy Now |
DISTI #
CMF7050R000FKEB
|
Avnet Americas | Res Precision Metal Film 50 Ohm ±1% 1.75W ±100ppm/°C Conformal T/R - Tape and Reel (Alt: CMF7050R000FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4955 / $1.3583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 | Buy Now |