Part Details for CMFIG by Panduit Corp
Overview of CMFIG by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5114
|
Newark | Coupler Module, F Type, Intl Gray Rohs Compliant: Yes |Panduit CMFIG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
298-16112-ND
|
DigiKey | COUPLER MODULE, F TYPE, INTL GRA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9200 | Buy Now |
DISTI #
CMFIG
|
Avnet Americas | Conn Type F RCP/RCP 75Ohm ST - Bulk (Alt: CMFIG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
644-CMFIG
|
Mouser Electronics | Phone Connectors Coupler Mod F Type Intl Gray RoHS: Compliant | 0 |
|
$7.9200 | Order Now |
DISTI #
71122486
|
RS | Coupler Module, F Type, Intl Gray | Panduit CMFIG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $11.6800 | RFQ |
DISTI #
PANCMFIG
|
Heilind Electronics | COUPLER MODULE, F TYPE, INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module supplied with 3.0 GHz industry standard F-Type coupler, international gray. RoHS: Compliant |
4 In Stock |
|
$6.7800 / $7.5100 | Buy Now |
DISTI #
CMFIG
|
Avnet Americas | Conn Type F RCP/RCP 75Ohm ST - Bulk (Alt: CMFIG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
000000000001184250
|
Sager | Phone Connectors Coupler Mod F Type Intl Gray Min Qty: 1 | 0 |
|
$7.4900 / $9.7800 | Buy Now |
|
Master Electronics | Module supplied with 3.0 GHz industry standard F-Type coupler, international gray. RoHS: Compliant |
4 In Stock |
|
$6.7800 / $7.5100 | Buy Now |