There are no models available for this part yet.
Overview of CMJ0130 TR PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for CMJ0130 TR PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-CMJ0130TRPBFREECT-ND
|
DigiKey | DIODE CUR REG 100V 210UA 500MW Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
967 In Stock |
|
$2.9706 / $6.1000 | Buy Now | |
DISTI #
CMJ0130 TR PBFREE
|
Avnet Americas | Diode Current Reg 0.21mA 500mW 2-Pin SOD-123FL T/R - Tape and Reel (Alt: CMJ0130 TR PBFREE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.8158 / $3.3092 | Buy Now | |
DISTI #
610-CMJ0130TR
|
Mouser Electronics | Current Regulator Diodes 0.13 Curr Reg 100 PoV 500mW RoHS: Compliant | 0 |
|
$2.9700 | Order Now | |
Future Electronics | Diode-Current Limiting RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now | ||
Future Electronics | Diode-Current Limiting RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
CAD Models for CMJ0130 TR PBFREE by Central Semiconductor Corp
Part Data Attributes for CMJ0130 TR PBFREE by Central Semiconductor Corp
CMJ0130 TR PBFREE
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CMJ0130 TR PBFREECentral Semiconductor CorpVS
-