Part Details for CMJA5050 BK PBFREE by Central Semiconductor Corp
Overview of CMJA5050 BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMJA5050 BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMJA5050 BK PBFREE
|
Avnet Americas | Diode Current Reg 55mA 570mW 2-Pin DFN123F Box - Boxed Product (Development Kits) (Alt: CMJA5050 BK PBFREE) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Box | 0 |
|
$0.2340 / $0.2743 | Buy Now |
DISTI #
610-CMJA5050BKPBFREE
|
Mouser Electronics | Current Regulator Diodes 50V ADJ 50 to 80mA 1.0W -65 to 150C RoHS: Compliant | 0 |
|
$0.2440 | Order Now |
Part Details for CMJA5050 BK PBFREE
CMJA5050 BK PBFREE CAD Models
CMJA5050 BK PBFREE Part Data Attributes
|
CMJA5050 BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CMJA5050 BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |