Part Details for CMM44-22SW40S25-30NI by Winchester Interconnect
Overview of CMM44-22SW40S25-30NI by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMM44-22SW40S25-30NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER CMM 44 CONT Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CMM44-22SW40S25-30NI
CMM44-22SW40S25-30NI CAD Models
CMM44-22SW40S25-30NI Part Data Attributes
|
CMM44-22SW40S25-30NI
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CMM44-22SW40S25-30NI
Winchester Interconnect
D Microminiature Connector, 44 Contact(s), Female, Wire Wrap Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 |
Alternate Parts for CMM44-22SW40S25-30NI
This table gives cross-reference parts and alternative options found for CMM44-22SW40S25-30NI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM44-22SW40S25-30NI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM44-22SW40SL | D Microminiature Connector, 44 Contact(s), Female, Wire Wrap Terminal | Winchester Interconnect | CMM44-22SW40S25-30NI vs CMM44-22SW40SL |