Part Details for CMMS22G5-14SK2030 by Vishay Intertechnologies
Overview of CMMS22G5-14SK2030 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMMS22G5-14SK2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MME25-0141R1
|
Avnet Americas | Conn Rack and Panel SKT 14 POS 2.38mm Solder Cup ST Panel Mount - Bulk (Alt: MME25-0141R1) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0955 / $48.5002 | Buy Now |
Part Details for CMMS22G5-14SK2030
CMMS22G5-14SK2030 CAD Models
CMMS22G5-14SK2030 Part Data Attributes
|
CMMS22G5-14SK2030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMMS22G5-14SK2030
Vishay Intertechnologies
Rack and Panel Connector, 14 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | STANDARD: MIL-C-28748/8 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |