Part Details for CMPZ5242B by Central Semiconductor Corp
Overview of CMPZ5242B by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CMPZ5242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 12 Volt, 5%, SOT-23 | 30 |
|
$0.1350 / $0.1800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 12 Volt, 5%, SOT-23 | 8800 |
|
$0.1650 / $0.5500 | Buy Now |
Part Details for CMPZ5242B
CMPZ5242B CAD Models
CMPZ5242B Part Data Attributes
|
CMPZ5242B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5242B
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMPZ5242B
This table gives cross-reference parts and alternative options found for CMPZ5242B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5242B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5242TC | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMPZ5242B vs FMMZ5242TC |
PMBZ5242BTRL | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5242B vs PMBZ5242BTRL |
RSZ5242B | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | CMPZ5242B vs RSZ5242B |
MMBZ5242ELT1 | DIODE 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, Voltage Regulator Diode | onsemi | CMPZ5242B vs MMBZ5242ELT1 |
CMPZ5242BTR | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5242B vs CMPZ5242BTR |
PMBZ5242B/T3 | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5242B vs PMBZ5242B/T3 |
FMMZ5242TA | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMPZ5242B vs FMMZ5242TA |
MMBZ5242ELT1G | 225 mW Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMPZ5242B vs MMBZ5242ELT1G |
PMBZ5242BTRL13 | DIODE 12 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5242B vs PMBZ5242BTRL13 |
PMBZ5242BTRL13 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5242B vs PMBZ5242BTRL13 |