Part Details for CMRA4855 by Crydom Inc
Overview of CMRA4855 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMRA4855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2150
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl089Hd4.3 |Sensata/crydom CMRA4855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.3400 | Buy Now |
DISTI #
CC2418-ND
|
DigiKey | SSR RELAY SPST-NO 55A 48-530V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$174.3000 | Buy Now |
DISTI #
CRYCMRA4855
|
Heilind Electronics | Americas - 0 in Stock |
|
$177.1129 / $180.0164 | Buy Now | |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$143.2400 / $152.1700 | Buy Now |
DISTI #
73572591
|
Verical | Solid State Relay 15mA 140V AC-IN 55A 530V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 9 |
|
$186.2120 / $197.8210 | Buy Now |
DISTI #
CMRA4855
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 55A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$134.3900 / $147.8200 | RFQ |
DISTI #
000000000000999560
|
Sager | Solid State Relays - Industrial Mount DIN SSR 530Vac/55A 90-140Vac In,ZC Min Qty: 10 | 0 |
|
$148.3900 / $156.8700 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 90-140 VAC Control - 55 A Max Load - 48-530 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$143.2400 / $152.1700 | Buy Now |
|
Neutron USA | Relay, 48 to 530 V (RMS) (Operating), Solid State, SPST-NO, AC, 1200 Vpeak | 20 |
|
$425.2100 | Buy Now |
Part Details for CMRA4855
CMRA4855 CAD Models
CMRA4855 Part Data Attributes
|
CMRA4855
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRA4855
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |