CMRD2435-10
Crydom Inc
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of CMRD2435-10 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CMRD2435-10 by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000999571
Sager Solid State Relays - Industrial Mount Din Rail Mount,DC Output, Ratings from 35A to 65A at 280 VAC - 45mm (width) 0
Buy Now

CAD Models for CMRD2435-10 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMRD2435-10 by Crydom Inc

CMRD2435-10
Crydom Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Control Current
0.017 A
Control Voltage
3 V
Forward Current-Max
0.03 A
Input Type
DC
Isolation Voltage-Max
4000 V
Number of Elements
1
On-State Current-Max
35 A
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
SCR
Overall Length
88.9 mm
Want to compare parts?
  1. CMRD2435-10
    Crydom Inc
    Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for CMRD2435-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMRD2435-10 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMRD2435-10 by Crydom Inc

Select Manufacturer
Which Manufacturer of CMRD2435-10 would you like to use for your alert(s)?
  • Please alert me when CMRD2435-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMRD2435-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMRD2435-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMRD2435-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMRD2435-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMRD2435-10 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: