Part Details for CMRD2435 by Crydom Inc
Overview of CMRD2435 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMRD2435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2162
|
Newark | Solid State Relay, Spst-No, 35A, 3-32Vdc, Contact Configuration:Spst-No, Load Current:35A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing Rohs Compliant: Yes |Sensata/crydom CMRD2435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$129.7900 / $142.7700 | Buy Now |
DISTI #
2266-CMRD2435-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
23 In Stock |
|
$122.2100 / $131.9900 | Buy Now |
DISTI #
CC2051-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.0506 / $144.1500 | Buy Now |
DISTI #
70131399
|
RS | Relay, 24 to 280, Solid State, 35 A (Max.) at 25 C, 600 Vpeak, SPST-NO, 4000 | Sensata - Crydom CMRD2435 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$144.1500 | RFQ |
DISTI #
CRYCMRD2435
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM , 280VAC/35A, 3-32VDC IN, ZERO | Americas - 0 in Stock |
|
$119.7554 / $143.7065 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 3-32 VDC Control - 35 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
67 In Stock |
|
$124.6100 / $136.0100 | Buy Now |
DISTI #
CMRD2435
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 35A, 24÷280VAC, CMR24, 1-phase Min Qty: 1 | 0 |
|
$109.9000 / $120.8900 | RFQ |
DISTI #
000000000000275503
|
Sager | Solid State Relays - Industrial Mount DIN SSR 280Vac/35A 3-32Vdc In,ZC Min Qty: 10 | 0 |
|
$116.8800 / $123.5600 | Buy Now |
DISTI #
C1S156600040910
|
Chip1Stop | Relay SSR 30mA 32V DC-IN 35A 280V AC-OUT 4-Pin RoHS: Compliant | 23 |
|
$128.0000 / $147.0000 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 3-32 VDC Control - 35 A Max Load - 24-280 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
67 In Stock |
|
$124.6100 / $136.0100 | Buy Now |
Part Details for CMRD2435
CMRD2435 CAD Models
CMRD2435 Part Data Attributes
|
CMRD2435
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD2435
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 35 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |