Part Details for CMRD6055 by Crydom Inc
Overview of CMRD6055 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CMRD6055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2182
|
Newark | Solid State Relay, 55A, 4V-32V, Din Rail, Contact Configuration:Spst-No, Load Current:55A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CMRD6055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$182.4400 | Buy Now |
DISTI #
CC2386-ND
|
DigiKey | SSR RELAY SPST-NO 55A 48-660V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
26 In Stock |
|
$159.4704 / $175.4200 | Buy Now |
DISTI #
70131323
|
RS | SPST Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing SCR, 55 A, 32 V | Sensata - Crydom CMRD6055 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$175.4100 | RFQ |
DISTI #
CRYCMRD6055
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM , 660VAC/55A, 3-32VDC IN, ZERO | Americas - 0 in Stock |
|
$153.0139 / $183.6166 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$156.6300 / $161.5300 | Buy Now |
DISTI #
69227177
|
Verical | Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2121 | Americas - 19 |
|
$212.5395 | Buy Now |
DISTI #
CMRD6055
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 55A, 48÷660VAC, -40÷80°C Min Qty: 1 | 0 |
|
$143.1500 / $156.3400 | RFQ |
DISTI #
000000000000275510
|
Sager | Solid State Relays - Industrial Mount DIN SSR 660Vac/55A 3-32Vdc In,ZC Min Qty: 10 | 0 |
|
$149.3400 / $157.8700 | Buy Now |
|
Master Electronics | Solid State Relay w/Heat Sink - 4-32 VDC Control - 55 A Max Load - 48-660 VAC Operating - Zero Voltage - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$156.6300 / $161.5300 | Buy Now |
|
Neutron USA | Solid State Relay, DIN Rail, Load: 660Vac 55A, Control: 4-32Vdc, ZC, Screw Terminal | 50 |
|
$395.7500 | Buy Now |
Part Details for CMRD6055
CMRD6055 CAD Models
CMRD6055 Part Data Attributes:
|
CMRD6055
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD6055
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED, HIGH RELIABILITY | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.055 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |