Part Details for CMS16(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS16(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMS16(TE12L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 21943 |
|
$0.2475 / $0.8250 | Buy Now | |
DISTI #
CMS16
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, M-FLAT, reel,tape Min Qty: 3 | 1303 |
|
$0.1530 / $0.2910 | Buy Now |
|
CHIPMALL.COM LIMITED | 4429 |
|
$0.2198 / $0.9336 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 5314 |
|
$0.1942 / $0.2332 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for CMS16(TE12L,Q)
CMS16(TE12L,Q) CAD Models
CMS16(TE12L,Q) Part Data Attributes
|
CMS16(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS16(TE12L,Q)
Toshiba America Electronic Components
Diode 40V 3A 2-Pin M-FLAT T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMS16(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS16(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS16(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSL34 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | CMS16(TE12L,Q) vs FSL34 |
RBR3MM40ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40ATR |
RBR3L40ADDTE25 | Rectifier Diode, | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3L40ADDTE25 |
RBR3MM40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40A |
RBR3MM40BTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40BTR |
RBR3MM40ATFTR | Rectifier Diode, | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40ATFTR |
RBR3L40A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3L40A |
RBR3MM40ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40ATF |
RBR3MM40B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CMS16(TE12L,Q) vs RBR3MM40B |