Part Details for CMT-300/105KX1825TF by Tecate Group
Overview of CMT-300/105KX1825TF by Tecate Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT-300/105KX1825TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 300V, X7R, 1UF, 10%, SURFACE MOUNT, 1825 | 1826 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 300V, X7R, 1UF, 10%, SURFACE MOUNT, 1825 | 314 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for CMT-300/105KX1825TF
CMT-300/105KX1825TF CAD Models
CMT-300/105KX1825TF Part Data Attributes:
|
CMT-300/105KX1825TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMT-300/105KX1825TF
Tecate Group
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |