Part Details for CMT-300/474KX1812T13 by Tecate Group
Overview of CMT-300/474KX1812T13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMT-300/474KX1812T13
CMT-300/474KX1812T13 CAD Models
CMT-300/474KX1812T13 Part Data Attributes
|
CMT-300/474KX1812T13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMT-300/474KX1812T13
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.159 mm | |
Length | 4.496 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | CMT 1812 | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for CMT-300/474KX1812T13
This table gives cross-reference parts and alternative options found for CMT-300/474KX1812T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMT-300/474KX1812T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMT-300/474KX1812W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | Tecate Group | CMT-300/474KX1812T13 vs CMT-300/474KX1812W |
CMT-300/474KX1812T | Ceramic Capacitor, Multilayer, Ceramic, 300V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Tecate Group | CMT-300/474KX1812T13 vs CMT-300/474KX1812T |