Part Details for CMT1407-0000-000N0U0A30G by Cree, Inc.
Overview of CMT1407-0000-000N0U0A30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMT1407-0000-000N0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6400
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1407-0000-000N0U0A30G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.5600 | Buy Now |
DISTI #
90-CMT1407-0000-000N0U0A30G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 2700K Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$2.6520 | Buy Now |
DISTI #
CMT1407-0000-000N0U0A30G
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Surface Mount Tray - Tape and Reel (Alt: CMT1407-0000-000N0U0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6380 / $1.8980 | Buy Now |
DISTI #
941-CMT1407N0U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMT1407-36V | 0 |
|
Order Now | |
DISTI #
CMT1407-000-N0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.0800 / $2.5700 | Buy Now |
DISTI #
CMT1407-0000-000N0U0A30G
|
Avnet Silica | XLamp LED Chip Array Warm White 3000K Surface Mount Tray (Alt: CMT1407-0000-000N0U0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMT1407-0000-000N0U0A30G
CMT1407-0000-000N0U0A30G CAD Models
CMT1407-0000-000N0U0A30G Part Data Attributes
|
CMT1407-0000-000N0U0A30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1407-0000-000N0U0A30G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | COB |