Part Details for CMT1412-0000-000N0Z0A30H by Cree, Inc.
Overview of CMT1412-0000-000N0Z0A30H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CMT1412-0000-000N0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6449
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1412-0000-000N0Z0A30H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.0400 | Buy Now |
DISTI #
90-CMT1412-0000-000N0Z0A30H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$5.1000 | Buy Now |
DISTI #
CMT1412-0000-000N0Z0A30H
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMT1412-0000-000N0Z0A30H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.6500 | Buy Now |
DISTI #
941-CMT1412N0Z0A30H
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMT1412-36V RoHS: Compliant | 71 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
CMT1412-000-N0Z0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.7500 / $3.9000 | Buy Now |
Part Details for CMT1412-0000-000N0Z0A30H
CMT1412-0000-000N0Z0A30H CAD Models
CMT1412-0000-000N0Z0A30H Part Data Attributes
|
CMT1412-0000-000N0Z0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1412-0000-000N0Z0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |