Part Details for CMT1922-0000-000N0U0A35G by Cree, Inc.
Overview of CMT1922-0000-000N0U0A35G by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT1922-0000-000N0U0A35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6510
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1922-0000-000N0U0A35G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.6600 | Buy Now |
DISTI #
941-CMT1922N0U0A35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, XLamp CMT1922-36V RoHS: Compliant | 0 |
|
Order Now |
Part Details for CMT1922-0000-000N0U0A35G
CMT1922-0000-000N0U0A35G CAD Models
CMT1922-0000-000N0U0A35G Part Data Attributes
|
CMT1922-0000-000N0U0A35G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1922-0000-000N0U0A35G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | COB |