Part Details for CMT1930-0000-000N0B0A65E by Cree, Inc.
Overview of CMT1930-0000-000N0B0A65E by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT1930-0000-000N0B0A65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6560
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1930-0000-000N0B0A65E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.8600 | Buy Now |
DISTI #
941-CMT193N0B0A65E
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp CMT1930-36V RoHS: Compliant | 0 |
|
Order Now |
Part Details for CMT1930-0000-000N0B0A65E
CMT1930-0000-000N0B0A65E CAD Models
CMT1930-0000-000N0B0A65E Part Data Attributes
|
CMT1930-0000-000N0B0A65E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1930-0000-000N0B0A65E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | COB |