Part Details for CMT1930-0000-000N0H0A22G by Cree, Inc.
Overview of CMT1930-0000-000N0H0A22G by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMT1930-0000-000N0H0A22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3852
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1930-0000-000N0H0A22G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $8.2400 | Buy Now |
DISTI #
90-CMT1930-0000-000N0H0A22G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 2700K Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$9.7920 | Buy Now |
DISTI #
CMT1930-0000-000N0H0A22G
|
Avnet Americas | XLamp LED Chip Array Warm White 2200K Tray - Tape and Reel (Alt: CMT1930-0000-000N0H0A22G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.0480 / $7.0080 | Buy Now |
DISTI #
CMT1930-000-N0H0A22G
|
TTI | High Power LEDs - White WHITE 2200K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.7900 | Buy Now |
Part Details for CMT1930-0000-000N0H0A22G
CMT1930-0000-000N0H0A22G CAD Models
CMT1930-0000-000N0H0A22G Part Data Attributes
|
CMT1930-0000-000N0H0A22G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1930-0000-000N0H0A22G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-29 | |
Optoelectronic Device Type | COB |