There are no models available for this part yet.
Overview of CMT1930-0000-000N0H0A40G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT1930-0000-000N0H0A40G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC6568
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1930-0000-000N0H0A40G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $6.8600 | Buy Now | |
DISTI #
941-CMT193N0H0A40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CMT1930-36V RoHS: Compliant | 13 |
|
$6.4000 / $9.6000 | Buy Now | |
DISTI #
26904913
|
Verical | High Power LED Module Light Source is a high performance energy efficient device which can handle high thermal and high driving current RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 94 |
|
$10.7429 | Buy Now | |
DISTI #
CMT1930-0000-000N0H0A40G
|
Avnet Silica | XLamp LED Chip Array Neutral White 4000K Tray (Alt: CMT1930-0000-000N0H0A40G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for CMT1930-0000-000N0H0A40G by Cree, Inc.
Part Data Attributes for CMT1930-0000-000N0H0A40G by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-02-27
|
Optoelectronic Device Type
|
COB
|