CMT1930-0000-000N0U0A40G
Cree, Inc.
Description: Single Color LED,

Overview of CMT1930-0000-000N0U0A40G by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CMT1930-0000-000N0U0A40G by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cmt Light Emitting Diode White |Cree Led CMT1930-0000-000N0U0A40G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.8600
  • 250 $6.2400
$6.2400 / $6.8600 Buy Now
DISTI # 941-CMT193N0U0A40G
Mouser Electronics High Power LEDs - White White 4000 K 90-CRI, XLamp CMT1930-36V RoHS: Compliant 0
Order Now

CAD Models for CMT1930-0000-000N0U0A40G by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMT1930-0000-000N0U0A40G by Cree, Inc.

CMT1930-0000-000N0U0A40G
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CREE INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-02-27
Optoelectronic Device Type
COB
Want to compare parts?
  1. CMT1930-0000-000N0U0A40G
    Cree, Inc.
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMT1930-0000-000N0U0A40G by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMT1930-0000-000N0U0A40G by Cree, Inc.

Select Manufacturer
Which Manufacturer of CMT1930-0000-000N0U0A40G would you like to use for your alert(s)?
  • Please alert me when CMT1930-0000-000N0U0A40G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMT1930-0000-000N0U0A40G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMT1930-0000-000N0U0A40G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMT1930-0000-000N0U0A40G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMT1930-0000-000N0U0A40G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMT1930-0000-000N0U0A40G by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: