Part Details for CMT1945-0000-000N0U0A30G by Cree, Inc.
Overview of CMT1945-0000-000N0U0A30G by Cree, Inc.
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMT1945-0000-000N0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5490
|
Newark | Cob Led, Warm White, 4828Lm, 94W, Cob Colour:Warm White, Color Rendering Index Max:92, Power Rating:94W, Luminous Flux @ Test:4828Lm, Forward Current @ Test:1.2A, Viewing Angle:115°, Forward Voltage Vf Typ:34.7V, Nominal Cct (K):3000Rohs Compliant: Yes |Cree Led CMT1945-0000-000N0U0A30G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$10.1600 / $13.4700 | Buy Now |
DISTI #
90-CMT1945-0000-000N0U0A30G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$7.6800 / $11.5200 | Buy Now |
DISTI #
CMT1945-0000-000N0U0A30G
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMT1945-0000-000N0U0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.0480 / $7.0080 | Buy Now |
DISTI #
941-CMT1945N0U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMT1945-36V RoHS: Compliant | 48 |
|
$7.6800 / $11.5200 | Buy Now |
DISTI #
V99:2348_21356262
|
Arrow Electronics | High Power LED Module Light Source is a high performance energy efficient device which can handle high thermal and high driving current Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1822 | Americas - 70 |
|
$0.3981 / $1.5744 | Buy Now |
DISTI #
29068382
|
Verical | High Power LED Module Light Source is a high performance energy efficient device which can handle high thermal and high driving current Min Qty: 4 Package Multiple: 1 Date Code: 1822 | Americas - 70 |
|
$1.5744 | Buy Now |
DISTI #
CMT1945-000-N0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.6800 / $9.7900 | Buy Now |
DISTI #
CMT1945-0000-000N0U0A30G
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMT1945-0000-000N0U0A30G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$6.0480 / $7.0080 | Buy Now |
DISTI #
2946174
|
element14 Asia-Pacific | COB LED, WARM WHITE, 4828LM, 94W RoHS: Compliant Min Qty: 1 Container: Each | 57 |
|
$8.9494 / $12.1714 | Buy Now |
DISTI #
2946174
|
Farnell | COB LED, WARM WHITE, 4828LM, 94W RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 57 |
|
$6.7852 / $9.7521 | Buy Now |
Part Details for CMT1945-0000-000N0U0A30G
CMT1945-0000-000N0U0A30G CAD Models
CMT1945-0000-000N0U0A30G Part Data Attributes:
|
CMT1945-0000-000N0U0A30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1945-0000-000N0U0A30G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |