Part Details for CMT1945-0000-000N0Z0AL5A by Cree, Inc.
Overview of CMT1945-0000-000N0Z0AL5A by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT1945-0000-000N0Z0AL5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6621
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT1945-0000-000N0Z0AL5A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $8.8700 | Buy Now |
DISTI #
CMT1945-0000-000N0Z0AL5A
|
Avnet Silica | XLamp LED Chip Array Neutral White 4000K Tray (Alt: CMT1945-0000-000N0Z0AL5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMT1945-0000-000N0Z0AL5A
CMT1945-0000-000N0Z0AL5A CAD Models
CMT1945-0000-000N0Z0AL5A Part Data Attributes
|
CMT1945-0000-000N0Z0AL5A
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT1945-0000-000N0Z0AL5A
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |