Part Details for CMT2870-0000-000P0Z0A30H by Cree, Inc.
Overview of CMT2870-0000-000P0Z0A30H by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMT2870-0000-000P0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6692
|
Newark | Xlamp Cmt Light Emitting Diode White |Cree Led CMT2870-0000-000P0Z0A30H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $17.4700 | Buy Now |
Part Details for CMT2870-0000-000P0Z0A30H
CMT2870-0000-000P0Z0A30H CAD Models
CMT2870-0000-000P0Z0A30H Part Data Attributes
|
CMT2870-0000-000P0Z0A30H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMT2870-0000-000P0Z0A30H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-02-27 | |
Optoelectronic Device Type | SINGLE COLOR LED |