Part Details for CMU1010-0000-000N0U0A30G by Cree, Inc.
Overview of CMU1010-0000-000N0U0A30G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CMU1010-0000-000N0U0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3942
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1010-0000-000N0U0A30G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6400 | Buy Now |
DISTI #
90-CMU1010-0000-000N0U0A30G-ND
|
DigiKey | LED XLAMP WARM WHT 3000K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9480 | Buy Now |
DISTI #
CMU1010-0000-000N0
|
Avnet Americas | LED Chip White 3000K 720mA 2-Pin Tray - Trays (Alt: CMU1010-0000-000N0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2915 / $1.5435 | Buy Now |
DISTI #
941-CMU101000U0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, XLamp CMU1010-36V RoHS: Compliant | 0 |
|
$1.6800 / $1.8200 | Order Now |
DISTI #
V36:1790_25225789
|
Arrow Electronics | LED Uni-Color White Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2413 | Americas - 400 |
|
$1.6700 / $2.1950 | Buy Now |
DISTI #
CMU1010-000-N0U0A30G
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.7600 / $1.8700 | Buy Now |
DISTI #
CMU1010-0000-000N0
|
Avnet Americas | LED Chip White 3000K 720mA 2-Pin Tray - Trays (Alt: CMU1010-0000-000N0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.2915 / $1.5435 | Buy Now |
Part Details for CMU1010-0000-000N0U0A30G
CMU1010-0000-000N0U0A30G CAD Models
CMU1010-0000-000N0U0A30G Part Data Attributes:
|
CMU1010-0000-000N0U0A30G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMU1010-0000-000N0U0A30G
Cree, Inc.
Warm White, 9.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |