Part Details for CMU1013-R160-00PN0U0A35H by Cree, Inc.
Overview of CMU1013-R160-00PN0U0A35H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU1013-R160-00PN0U0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMU1013-R160-00PN0U0A35H-ND
|
DigiKey | XLAMP CMU LED WHITE PRO9 Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8280 | Buy Now |
DISTI #
CMU1013-R160-00PN0
|
Avnet Americas | XLamp CMU LED White Pro9 - Trays (Alt: CMU1013-R160-00PN0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9151 / $3.4839 | Buy Now |
DISTI #
941-101R300PN0U0A35H
|
Mouser Electronics | High Power LEDs - White XLamp CMU LED White Pro9 White 35H RoHS: Compliant | 0 |
|
$3.7900 / $5.6800 | Order Now |
DISTI #
CMU1013-R16-PNU0A35H
|
TTI | High Power LEDs - White WHITE 3500K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray |
Americas - 160 In Stock |
|
$3.9600 / $4.8200 | Buy Now |
DISTI #
CMU1013-R160-00PN0
|
Avnet Americas | XLamp CMU LED White Pro9 - Trays (Alt: CMU1013-R160-00PN0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9151 / $3.4839 | Buy Now |