Part Details for CMU1516-0000-000N0H0A40H by Cree, Inc.
Overview of CMU1516-0000-000N0H0A40H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Electronic Manufacturing
Price & Stock for CMU1516-0000-000N0H0A40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4000
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1516-0000-000N0H0A40H Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.5100 | Buy Now |
DISTI #
90-CMU1516-0000-000N0H0A40H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7722 | Buy Now |
DISTI #
CMU1516-0000-000N0
|
Avnet Americas | LED Chip White 4000K 1200mA 2-Pin Tray - Trays (Alt: CMU1516-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.5092 / $2.9988 | Buy Now |
DISTI #
941-CMU151600H0A40H
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CMU1516-36V RoHS: Compliant | 0 |
|
$3.2500 / $3.7700 | Order Now |
DISTI #
CMU1516-000-N0H0A40H
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$3.7700 | Buy Now |