Part Details for CMU1516-0000-000N0U0A27G by Cree, Inc.
Overview of CMU1516-0000-000N0U0A27G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Electronic Manufacturing
Price & Stock for CMU1516-0000-000N0U0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4004
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1516-0000-000N0U0A27G Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8500 | Buy Now |
DISTI #
90-CMU1516-0000-000N0U0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2930 | Buy Now |
DISTI #
CMU1516-0000-000N0
|
Avnet Americas | LED Chip White 2700K 1200mA 2-Pin Tray - Trays (Alt: CMU1516-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.1894 / $2.6166 | Buy Now |
DISTI #
941-CMU151600U0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp CMU1516-36V RoHS: Compliant | 0 |
|
$2.8400 / $4.2600 | Order Now |
DISTI #
CMU1516-000-N0U0A27G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$3.2900 | Buy Now |
DISTI #
CMU1516-0000-000N0U0A27G
|
Avnet Silica | LED Chip White 2700K 1200mA 2-Pin Tray (Alt: CMU1516-0000-000N0U0A27G) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |