There are no models available for this part yet.
Overview of CMU1516-0000-000N0Z0A40H by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1516-0000-000N0Z0A40H by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK4641
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1516-0000-000N0Z0A40H RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $6.1600 | Buy Now | |
DISTI #
90-CMU1516-0000-000N0Z0A40H-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
201 In Stock |
|
$4.1100 / $6.1600 | Buy Now | |
DISTI #
CMU1516-0000-000N0
|
Avnet Americas | LED Chip White 4000K 1200mA 2-Pin Tray - Trays (Alt: CMU1516-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.1611 / $3.7779 | Buy Now | |
DISTI #
941-CMU15160N0Z0A40H
|
Mouser Electronics | High Power LEDs - White White 4000 K 95-CRI, XLamp CMU1519-36V RoHS: Compliant | 174 |
|
$4.1100 / $6.1600 | Buy Now | |
DISTI #
CMU1516-000-N0Z0A40H
|
TTI | High Power LEDs - White WHITE 4000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$4.4600 / $4.7800 | Buy Now |
CAD Models for CMU1516-0000-000N0Z0A40H by Cree, Inc.
Part Data Attributes for CMU1516-0000-000N0Z0A40H by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CREE LED INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|