Part Details for CMU1516-R090-000N0H0A27G by Cree, Inc.
Overview of CMU1516-R090-000N0H0A27G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU1516-R090-000N0H0A27G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4610
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1516-R090-000N0H0A27G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $5.1000 | Buy Now |
DISTI #
90-CMU1516-R090-000N0H0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 90 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7073 | Buy Now |
DISTI #
CMU1516-R090-000N0
|
Avnet Americas | XLamp CMU Light Emitting Diode White - Trays (Alt: CMU1516-R090-000N0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.6838 / $3.1098 | Buy Now |
DISTI #
941-CM156R90N0H0A27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, XLamp CMU1516-36V RoHS: Compliant | 0 |
|
$3.4000 / $5.1000 | Order Now |
DISTI #
CMU1516-R09-N0H0A27G
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 90 In Stock |
|
$3.5500 / $4.7100 | Buy Now |