Part Details for CMU1516-R090-00PN0Z0A30H by Cree, Inc.
Overview of CMU1516-R090-00PN0Z0A30H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMU1516-R090-00PN0Z0A30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMU1516-R090-00PN0Z0A30H-ND
|
DigiKey | XLAMP CMU LED WHITE PRO9 Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2147 | Buy Now |
DISTI #
CMU1516-R090-00PN0
|
Avnet Americas | XLamp CMU LED White Pro9 - Trays (Alt: CMU1516-R090-00PN0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.6746 / $5.4166 | Buy Now |
DISTI #
941-1516R00PN0Z0A30H
|
Mouser Electronics | High Power LEDs - White XLamp CMU LED White Pro9 White 30H RoHS: Compliant | 0 |
|
$5.9300 / $8.9000 | Order Now |
DISTI #
CMU1516-R09-PNZ0A30H
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 90 In Stock |
|
$6.7700 / $8.2100 | Buy Now |